
74LVC1G125GZYL | |
---|---|
DigiKey Part Number | 1727-74LVC1G125GZYLTR-ND - Tape & Reel (TR) 1727-74LVC1G125GZYLCT-ND - Cut Tape (CT) 1727-74LVC1G125GZYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125GZYL |
Description | IC BUFFER NON-INVERT 5.5V 5-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-XSON (1.1x0.85) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.92000 | $9.20 |
25 | $0.80800 | $20.20 |
100 | $0.68560 | $68.56 |
250 | $0.62764 | $156.91 |
500 | $0.59250 | $296.25 |
1,000 | $0.56352 | $563.52 |
2,500 | $0.53769 | $1,344.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.49929 | $4,992.90 |
20,000 | $0.48680 | $9,736.00 |
30,000 | $0.48054 | $14,416.20 |
50,000 | $0.47361 | $23,680.50 |
70,000 | $0.46956 | $32,869.20 |
100,000 | $0.46566 | $46,566.00 |