
74LVC1G04GX,125 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G04GX,125TR-ND - Tape & Reel (TR) 1727-74LVC1G04GX,125CT-ND - Cut Tape (CT) 1727-74LVC1G04GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04GX,125 |
Description | IC INVERTER 1CH 1-INP 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.49300 | $14.93 |
| 50 | $1.21400 | $60.70 |
| 100 | $1.12750 | $112.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.66513 | $6,651.30 |
| 20,000 | $0.64869 | $12,973.80 |



