
74LVC1G00GN,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G00GN,132TR-ND - Tape & Reel (TR) 1727-74LVC1G00GN,132CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00GN,132 |
Description | IC GATE NAND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON (0.9x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.44800 | $24.48 |
| 50 | $2.00860 | $100.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.17216 | $5,860.80 |
| 10,000 | $1.14107 | $11,410.70 |

