6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G00GM,132

DigiKey Part Number
1727-74LVC1G00GM,132TR-ND - Tape & Reel (TR)
1727-74LVC1G00GM,132CT-ND - Cut Tape (CT)
1727-74LVC1G00GM,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G00GM,132
Description
IC GATE NAND 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.53400$15.34
50$1.24340$62.17
100$1.15440$115.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.73688$3,684.40
10,000$0.71567$7,156.70
Manufacturers Standard Package