74LVC161DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.84000
Datasheet

Similar


Texas Instruments
In Stock: 3,880
Unit Price: $3.21000
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC161DB,118

DigiKey Part Number
1727-6670-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC161DB,118
Description
IC BINARY COUNTER 4-BIT 16SSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Nexperia USA Inc.
Count Rate
150 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Voltage - Supply
1.2 V ~ 3.6 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
16-SSOP
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC161PW,118Nexperia USA Inc.01727-5981-1-ND$5.84000Similar
SN74LV161ADBRTexas Instruments3,880296-SN74LV161ADBRCT-ND$3.21000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types