
SN74LV161ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV161ADBRTR-ND - Tape & Reel (TR) 296-SN74LV161ADBRCT-ND - Cut Tape (CT) 296-SN74LV161ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV161ADBR |
Description | IC BINARY COUNTER 4-BIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV161ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 95 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.22000 | $22.20 |
| 25 | $1.97320 | $49.33 |
| 100 | $1.70680 | $170.68 |
| 250 | $1.57884 | $394.71 |
| 500 | $1.50190 | $750.95 |
| 1,000 | $1.43835 | $1,438.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.38619 | $2,772.38 |

