Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC14ADB,118 | |
|---|---|
DigiKey Part Number  | 1727-3094-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 74LVC14ADB,118  | 
Description  | IC INVERT SCHMITT 6CH 1IN 14SSOP  | 
Customer Reference  | |
Detailed Description  | Inverter IC 6 Channel Schmitt Trigger 14-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 74LVC14ADB,118 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Logic Type  | ||
Number of Circuits  | 6  | |
Number of Inputs  | 1  | |
Features  | Schmitt Trigger  | |
Voltage - Supply  | 1.2V ~ 3.6V  | |
Current - Quiescent (Max)  | 40 µA  | |
Current - Output High, Low  | 24mA, 24mA  | |
Input Logic Level - Low  | 0.12V ~ 0.8V  | |
Input Logic Level - High  | 1V ~ 2V  | |
Max Propagation Delay @ V, Max CL  | 6.4ns @ 3.3V, 50pF  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 14-SSOP  | |
Package / Case  | 14-SSOP (0.209", 5.30mm Width)  | |
Base Product Number  | 







