
74LVC138APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC138APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC138APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC138APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC138APW-Q100J |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.64300 | $26.43 |
| 50 | $2.17660 | $108.83 |
| 100 | $2.03230 | $203.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.37134 | $3,428.35 |
| 5,000 | $1.32943 | $6,647.15 |



