
74LVC10APW,118 | |
---|---|
DigiKey Part Number | 1727-6667-2-ND - Tape & Reel (TR) 1727-6667-1-ND - Cut Tape (CT) 1727-6667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC10APW,118 |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.69100 | $16.91 |
25 | $1.50080 | $37.52 |
100 | $1.28910 | $128.91 |
250 | $1.18896 | $297.24 |
500 | $1.12836 | $564.18 |
1,000 | $1.07843 | $1,078.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.79890 | $1,997.25 |