
74LVC04ABQ,115 | |
---|---|
DigiKey Part Number | 1727-3477-2-ND - Tape & Reel (TR) 1727-3477-1-ND - Cut Tape (CT) 1727-3477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC04ABQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC04ABQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $1.92800 | $19.28 |
50 | $1.57180 | $78.59 |
100 | $1.46230 | $146.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.14911 | $3,447.33 |
6,000 | $1.11444 | $6,686.64 |