Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC02APW,118 | |
|---|---|
DigiKey Part Number | 1727-3076-2-ND - Tape & Reel (TR) 1727-3076-1-ND - Cut Tape (CT) 1727-3076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC02APW,118 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC02APW,118 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.12V ~ 0.8V |
Series | Input Logic Level - High 1.08V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX02MTC | onsemi | 0 | 488-74LCX02MTC-ND | $0.00000 | Similar |
| 74LCX02MTCX | onsemi | 1,530 | 74LCX02MTCXCT-ND | $6.17000 | Similar |
| MC74LCX02DT | onsemi | 0 | MC74LCX02DT-ND | $0.00000 | Similar |
| MC74LCX02DTG | onsemi | 508 | MC74LCX02DTG-ND | $4.52000 | Similar |
| MC74LCX02DTR2 | onsemi | 0 | MC74LCX02DTR2-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.06900 | $10.69 |
| 25 | $0.94040 | $23.51 |
| 100 | $0.80080 | $80.08 |
| 250 | $0.73368 | $183.42 |
| 500 | $0.69356 | $346.78 |
| 1,000 | $0.66052 | $660.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.62556 | $1,563.90 |
| 5,000 | $0.60448 | $3,022.40 |
| 7,500 | $0.59393 | $4,454.47 |
| 12,500 | $0.58223 | $7,277.88 |
| 17,500 | $0.57540 | $10,069.50 |
| 25,000 | $0.56883 | $14,220.75 |















