
MC74LCX02DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX02DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX02DTR2GOSCT-ND - Cut Tape (CT) MC74LCX02DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX02DTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX02DTR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX02MTCX | onsemi | 1,530 | 74LCX02MTCXCT-ND | $6.17000 | Similar |
| SN74LVC02AMPWREP | Texas Instruments | 1,617 | 296-22325-1-ND | $15.13000 | Upgrade |
| SN74LVC02AQPWRG4Q1 | Texas Instruments | 1,845 | 296-SN74LVC02AQPWRG4Q1CT-ND | $5.84000 | Upgrade |
| SN74LVC02AQPWRQ1 | Texas Instruments | 1,865 | 296-23567-1-ND | $4.69000 | Upgrade |
| SN74LVC02ADBR | Texas Instruments | 3,082 | 296-8432-1-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.14600 | $21.46 |
| 25 | $1.90720 | $47.68 |
| 100 | $1.64680 | $164.68 |
| 250 | $1.52264 | $380.66 |
| 500 | $1.44780 | $723.90 |
| 1,000 | $1.38631 | $1,386.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.32139 | $3,303.48 |
| 5,000 | $1.28224 | $6,411.20 |







