
74LV541ATPWJ | |
|---|---|
DigiKey Part Number | 1727-8022-2-ND - Tape & Reel (TR) 1727-8022-1-ND - Cut Tape (CT) 1727-8022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV541ATPWJ |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.23100 | $32.31 |
| 50 | $2.67100 | $133.55 |
| 100 | $2.49810 | $249.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.01906 | $5,047.65 |
| 5,000 | $1.96137 | $9,806.85 |

