74LV540APWJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,859
Unit Price: $7.99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.91281
Datasheet
TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV540APWJ

DigiKey Part Number
1727-8555-2-ND - Tape & Reel (TR)
1727-8555-1-ND - Cut Tape (CT)
1727-8555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV540APWJ
Description
IC BUFFER INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.57300$35.73
25$3.20080$80.02
100$2.79310$279.31
250$2.59836$649.59
500$2.48096$1,240.48
1,000$2.42704$2,427.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.28234$5,705.85
5,000$2.22088$11,104.40
7,500$2.19011$16,425.82
12,500$2.15601$26,950.13
17,500$2.13607$37,381.23
25,000$2.11691$52,922.75
Manufacturers Standard Package