
SN74LV540APWT | |
|---|---|
DigiKey Part Number | SN74LV540APWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV540APWT |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV540APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $2.90910 | $3,636.38 |
| 1,750 | $2.86381 | $5,011.67 |
| 2,500 | $2.82020 | $7,050.50 |
| 6,250 | $2.72641 | $17,040.06 |
| 12,500 | $2.66988 | $33,373.50 |
| 25,000 | $2.62338 | $65,584.50 |

