
74LV540APWJ | |
---|---|
DigiKey Part Number | 1727-8555-2-ND - Tape & Reel (TR) 1727-8555-1-ND - Cut Tape (CT) 1727-8555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV540APWJ |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $3.57300 | $35.73 |
25 | $3.20080 | $80.02 |
100 | $2.79310 | $279.31 |
250 | $2.59836 | $649.59 |
500 | $2.48096 | $1,240.48 |
1,000 | $2.42704 | $2,427.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.28234 | $5,705.85 |
5,000 | $2.22088 | $11,104.40 |
7,500 | $2.19011 | $16,425.82 |
12,500 | $2.15601 | $26,950.13 |
17,500 | $2.13607 | $37,381.23 |
25,000 | $2.11691 | $52,922.75 |