
74LV4060D,118 | |
|---|---|
DigiKey Part Number | 1727-74LV4060D,118TR-ND - Tape & Reel (TR) 1727-74LV4060D,118CT-ND - Cut Tape (CT) 1727-74LV4060D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV4060D,118 |
Description | IC BINARY COUNTER 14-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 90 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 1 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.90100 | $19.01 |
| 25 | $1.68720 | $42.18 |
| 100 | $1.45300 | $145.30 |
| 250 | $1.34192 | $335.48 |
| 500 | $1.27502 | $637.51 |
| 1,000 | $1.21978 | $1,219.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.14813 | $2,870.33 |
| 5,000 | $1.11331 | $5,566.55 |
| 7,500 | $1.09588 | $8,219.10 |
| 12,500 | $1.07656 | $13,457.00 |
| 17,500 | $1.06528 | $18,642.40 |
| 25,000 | $1.05442 | $26,360.50 |
| 62,500 | $1.03105 | $64,440.62 |



