SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV1T34GVH

DigiKey Part Number
1727-74LV1T34GVHTR-ND - Tape & Reel (TR)
1727-74LV1T34GVHCT-ND - Cut Tape (CT)
1727-74LV1T34GVHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV1T34GVH
Description
IC BUFFER NON-INVERT 5.5V SC-74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A
Datasheet
 Datasheet
EDA/CAD Models
74LV1T34GVH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SC-74A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,727
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.83600$18.36
50$1.50120$75.06
100$1.39590$139.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.09503$3,285.09
6,000$1.06173$6,370.38
Manufacturers Standard Package