


74LV1T126GWH | |
|---|---|
DigiKey Part Number | 1727-7716-2-ND - Tape & Reel (TR) 1727-7716-1-ND - Cut Tape (CT) 1727-7716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T126GWH |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T126GWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.60700 | $16.07 |
| 50 | $1.31020 | $65.51 |
| 100 | $1.21640 | $121.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.91767 | $2,753.01 |
| 6,000 | $0.88890 | $5,333.40 |










