Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV14PW,112 | |
|---|---|
DigiKey Part Number | 74LV14PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LV14PW,112 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.3V ~ 1.1V |
Packaging Tube | Input Logic Level - High 1.4V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 15ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX14DTR2G | onsemi | 6,441 | MC74LVX14DTR2GOSCT-ND | $3.04000 | Direct |
| 74LVX14MTCX | onsemi | 13,540 | 74LVX14MTCXCT-ND | $3.29000 | Similar |
| SN74LV14ADBR | Texas Instruments | 856 | 296-3783-1-ND | $4.28000 | Similar |
| SN74LV14ADGVR | Texas Instruments | 3,911 | 296-3784-1-ND | $4.03000 | Similar |
| SN74LV14APW | Texas Instruments | 4,788 | 296-26543-5-ND | $8.14000 | Similar |






