
SN74LV14ATPWRQ1 | |
|---|---|
DigiKey Part Number | 296-49904-2-ND - Tape & Reel (TR) 296-49904-1-ND - Cut Tape (CT) 296-49904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14ATPWRQ1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14ATPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.05000 | $30.50 |
| 25 | $2.72640 | $68.16 |
| 100 | $2.37030 | $237.03 |
| 250 | $2.20140 | $550.35 |
| 500 | $2.09928 | $1,049.64 |
| 1,000 | $2.01534 | $2,015.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.94620 | $3,892.40 |
| 4,000 | $1.88932 | $7,557.28 |
| 6,000 | $1.86083 | $11,164.98 |
| 10,000 | $1.82925 | $18,292.50 |
| 14,000 | $1.81080 | $25,351.20 |
| 20,000 | $1.79306 | $35,861.20 |

