Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV132PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LV132PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV132PW-Q100J |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.4V ~ 3.9V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-TSSOP |
Voltage - Supply 1V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV132AT14-13 | Diodes Incorporated | 4,980 | 31-74LV132AT14-13CT-ND | $2.38000 | Similar |
| 74LVX132MTC | onsemi | 0 | 74LVX132MTC-ND | $0.00000 | Similar |
| 74LVX132MTCX | onsemi | 50 | 74LVX132MTCXCT-ND | $2.96000 | Similar |
| MC74LVX132DTG | onsemi | 0 | MC74LVX132DTG-ND | $2.63427 | Similar |
| MC74LVX132DTR2G | onsemi | 2,490 | MC74LVX132DTR2GOSCT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.17916 | $2,947.90 |
| 5,000 | $1.14354 | $5,717.70 |
| 7,500 | $1.12570 | $8,442.75 |
| 12,500 | $1.10593 | $13,824.13 |
| 17,500 | $1.09437 | $19,151.48 |
| 25,000 | $1.08326 | $27,081.50 |
| 62,500 | $1.05933 | $66,208.12 |





