
74LV132AT14-13 | |
|---|---|
DigiKey Part Number | 31-74LV132AT14-13TR-ND - Tape & Reel (TR) 31-74LV132AT14-13CT-ND - Cut Tape (CT) 31-74LV132AT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV132AT14-13 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.64400 | $16.44 |
| 25 | $1.45680 | $36.42 |
| 100 | $1.25130 | $125.13 |
| 250 | $1.15332 | $288.33 |
| 500 | $1.09412 | $547.06 |
| 1,000 | $1.04553 | $1,045.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.99421 | $2,485.53 |
| 5,000 | $0.96328 | $4,816.40 |
| 7,500 | $0.94777 | $7,108.27 |
| 12,500 | $0.93061 | $11,632.62 |
| 17,500 | $0.92057 | $16,109.98 |
| 25,000 | $0.91093 | $22,773.25 |

