74LV08D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 403
Unit Price: $5.83000
Datasheet

Similar


onsemi
In Stock: 585
Unit Price: $4.27000
Datasheet

Similar


onsemi
In Stock: 1,107
Unit Price: $2.79000
Datasheet

Similar


Texas Instruments
In Stock: 9,451
Unit Price: $4.11000
Datasheet

Similar


Texas Instruments
In Stock: 676
Unit Price: $7.14000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV08D,112

DigiKey Part Number
1727-1996-ND
Manufacturer
Manufacturer Product Number
74LV08D,112
Description
IC GATE AND 4CH 2-INP 14SO
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
0.3V ~ 0.8V
Input Logic Level - High
0.9V ~ 2V
Max Propagation Delay @ V, Max CL
9ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types