Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCU04PW,118 | |
|---|---|
DigiKey Part Number | 1727-4020-2-ND - Tape & Reel (TR) 1727-4020-1-ND - Cut Tape (CT) 1727-4020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCU04PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCU04T14-13 | Diodes Incorporated | 1,633 | 31-74HCU04T14-13CT-ND | $1.89000 | Direct |
| CD74HCU04QPWRQ1 | Texas Instruments | 1,149 | 296-27672-1-ND | $4.85000 | Direct |
| CD74HCU04PWR | Texas Instruments | 2,636 | 296-28455-1-ND | $3.86000 | Upgrade |
| 74HCU04DTR2G | onsemi | 0 | 74HCU04DTR2GOSTR-ND | $0.93896 | Similar |
| MC74HCU04ADTR2G | onsemi | 26 | MC74HCU04ADTR2GOSCT-ND | $3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.33200 | $13.32 |
| 25 | $1.18080 | $29.52 |
| 100 | $1.00880 | $100.88 |
| 250 | $0.92740 | $231.85 |
| 500 | $0.87822 | $439.11 |
| 1,000 | $0.83785 | $837.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.79518 | $1,987.95 |
| 5,000 | $0.76948 | $3,847.40 |
| 7,500 | $0.75660 | $5,674.50 |
| 12,500 | $0.74234 | $9,279.25 |
| 17,500 | $0.73399 | $12,844.83 |
| 25,000 | $0.72597 | $18,149.25 |







