
74HCT86PW,118 | |
---|---|
DigiKey Part Number | 1727-8409-2-ND - Tape & Reel (TR) 1727-8409-1-ND - Cut Tape (CT) 1727-8409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT86PW,118 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.74000 | $17.40 |
50 | $1.41980 | $70.99 |
100 | $1.32010 | $132.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.04295 | $2,607.38 |
5,000 | $1.00953 | $5,047.65 |