
74HCT541D-Q100J | |
|---|---|
DigiKey Part Number | 1727-8011-2-ND - Tape & Reel (TR) 1727-8011-1-ND - Cut Tape (CT) 1727-8011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT541D-Q100J |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.12500 | $31.25 |
| 25 | $2.79680 | $69.92 |
| 100 | $2.43370 | $243.37 |
| 250 | $2.26088 | $565.22 |
| 500 | $2.15678 | $1,078.39 |
| 1,000 | $2.09706 | $2,097.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.00043 | $4,000.86 |
| 4,000 | $1.94230 | $7,769.20 |
| 6,000 | $1.91318 | $11,479.08 |
| 10,000 | $1.88093 | $18,809.30 |
| 14,000 | $1.86208 | $26,069.12 |
| 20,000 | $1.84395 | $36,879.00 |

