
74HCT4075D,653 | |
---|---|
DigiKey Part Number | 1727-8002-2-ND - Tape & Reel (TR) 1727-8002-1-ND - Cut Tape (CT) 1727-8002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4075D,653 |
Description | IC GATE OR 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.70000 | $6.70 |
10 | $4.73000 | $47.30 |
50 | $3.95060 | $197.53 |
100 | $3.70790 | $370.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.71851 | $6,796.28 |
5,000 | $2.64480 | $13,224.00 |