
74HCT4067BQ,118 | |
|---|---|
DigiKey Part Number | 1727-7999-2-ND - Tape & Reel (TR) 1727-7999-1-ND - Cut Tape (CT) 1727-7999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4067BQ,118 |
Description | IC MUX 16:1 120OHM 24DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 120Ohm 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4067BQ,118 Models |
Category | Switch Time (Ton, Toff) (Max) 65ns, 60ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 800nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 24-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 24-DHVQFN (5.5x3.5) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4067RGYR | Texas Instruments | 2,660 | 296-CD74HCT4067RGYRCT-ND | $14.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $7.60500 | $76.05 |
| 25 | $6.88640 | $172.16 |
| 100 | $6.09620 | $609.62 |
| 250 | $5.71920 | $1,429.80 |
| 500 | $5.56118 | $2,780.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.91210 | $14,736.30 |
| 6,000 | $4.80190 | $28,811.40 |
| 9,000 | $4.74674 | $42,720.66 |
| 15,000 | $4.68559 | $70,283.85 |


