


CD74HCT4067RGYR | |
|---|---|
DigiKey Part Number | 296-CD74HCT4067RGYRTR-ND - Tape & Reel (TR) 296-CD74HCT4067RGYRCT-ND - Cut Tape (CT) 296-CD74HCT4067RGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4067RGYR |
Description | 5V, 16:1, SINGLE CHANNEL ANALOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 180Ohm 24-VQFN (3.5x5.5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Switch Time (Ton, Toff) (Max) 60ns, 58ns |
Series | -3db Bandwidth 89MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 50pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 800nA |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 180Ohm | Package / Case 24-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 24-VQFN (3.5x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $10.80300 | $108.03 |
| 25 | $9.82640 | $245.66 |
| 100 | $8.75430 | $875.43 |
| 250 | $8.24256 | $2,060.64 |
| 500 | $8.15112 | $4,075.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.36638 | $22,099.14 |
| 6,000 | $7.21285 | $43,277.10 |
| 9,000 | $7.13596 | $64,223.64 |

