
74HCT4040D,652 | |
|---|---|
DigiKey Part Number | 1727-3423-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4040D,652 |
Description | IC BINARY COUNTER 12-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 79 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4040M | Texas Instruments | 43 | 296-26028-5-ND | $10.44000 | Upgrade |
| CD74HCT4040M96 | Texas Instruments | 4,782 | 296-14558-1-ND | $5.10000 | Upgrade |
| SN74HC4040DR | Texas Instruments | 2,967 | 296-14852-1-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.34100 | $43.41 |

