
CD74HCT4040M96 | |
|---|---|
DigiKey Part Number | 296-14558-2-ND - Tape & Reel (TR) 296-14558-1-ND - Cut Tape (CT) 296-14558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT4040M96 |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT4040M96 Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 25 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.59300 | $35.93 |
| 25 | $3.21640 | $80.41 |
| 100 | $2.80680 | $280.68 |
| 250 | $2.61148 | $652.87 |
| 500 | $2.49374 | $1,246.87 |
| 1,000 | $2.44031 | $2,440.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.29432 | $5,735.80 |
| 5,000 | $2.23263 | $11,163.15 |
| 7,500 | $2.20173 | $16,512.97 |
| 12,500 | $2.16748 | $27,093.50 |
| 17,500 | $2.14747 | $37,580.73 |
| 25,000 | $2.12823 | $53,205.75 |

