Parametric Equivalent
Similar

74HCT3G34DC,125 | |
|---|---|
DigiKey Part Number | 1727-6494-2-ND - Tape & Reel (TR) 1727-6494-1-ND - Cut Tape (CT) 1727-6494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT3G34DC,125 |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT3G34DC,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.52400 | $35.24 |
| 50 | $2.92240 | $146.12 |
| 100 | $2.73550 | $273.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.19999 | $6,599.97 |
| 6,000 | $2.14078 | $12,844.68 |



