Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT241D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT241D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT241D-Q100J |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.92548 | $5,850.96 |
| 4,000 | $2.84593 | $11,383.72 |
| 6,000 | $2.80613 | $16,836.78 |
| 10,000 | $2.76200 | $27,620.00 |
| 14,000 | $2.73620 | $38,306.80 |
| 20,000 | $2.71141 | $54,228.20 |


