
74HCT1G126GV,125 | |
|---|---|
DigiKey Part Number | 1727-74HCT1G126GV,125TR-ND - Tape & Reel (TR) 1727-74HCT1G126GV,125CT-ND - Cut Tape (CT) 1727-74HCT1G126GV,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G126GV,125 |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.03700 | $10.37 |
| 50 | $0.83480 | $41.74 |
| 100 | $0.77200 | $77.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54528 | $1,635.84 |
| 6,000 | $0.52660 | $3,159.60 |

