
74HCT139D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT139D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT139D-Q100JCT-ND - Cut Tape (CT) 1727-74HCT139D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT139D-Q100J |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 2:4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Current - Output High, Low 4mA, 4mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT139M96 | Texas Instruments | 2,021 | 296-CD74HCT139M96CT-ND | $4.77000 | Similar |
| MC74VHCT139ADR2G | onsemi | 0 | 488-MC74VHCT139ADR2GCT-ND | $10.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.41700 | $24.17 |
| 25 | $2.15400 | $53.85 |
| 100 | $1.86550 | $186.55 |
| 250 | $1.72752 | $431.88 |
| 500 | $1.64446 | $822.23 |
| 1,000 | $1.57738 | $1,577.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.23984 | $3,099.60 |
| 5,000 | $1.20271 | $6,013.55 |
| 7,500 | $1.18411 | $8,880.83 |
| 12,500 | $1.16350 | $14,543.75 |
| 17,500 | $1.15146 | $20,150.55 |
| 25,000 | $1.13988 | $28,497.00 |

