Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 2:4 16-SOIC
16 SOIC Pin View

MC74VHCT139ADR2G

DigiKey Part Number
488-MC74VHCT139ADR2GTR-ND - Tape & Reel (TR)
488-MC74VHCT139ADR2GCT-ND - Cut Tape (CT)
488-MC74VHCT139ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT139ADR2G
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT139ADR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SOIC
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 20,000
Check Lead Time
Marketplace Stock: 3,469 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.69000$10.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.65883$6,647.07
Manufacturers Standard Package

Other Suppliers on DigiKey

3,469In Stock
Ships from Rochester Electronics, LLC