Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT04PW,118 | |
|---|---|
DigiKey Part Number | 1727-4085-2-ND - Tape & Reel (TR) 1727-4085-1-ND - Cut Tape (CT) 1727-4085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT04PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 19ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT04T14-13 | Diodes Incorporated | 2,185 | 31-74HCT04T14-13CT-ND | $1.89000 | Direct |
| CD74HCT04PWR | Texas Instruments | 1,653 | 296-17123-1-ND | $3.12000 | Upgrade |
| CD74HCT04PWRG4 | Texas Instruments | 0 | CD74HCT04PWRG4-ND | $1.18295 | Upgrade |
| MC74HCT04ADTR2 | onsemi | 0 | MC74HCT04ADTR2-ND | $0.00000 | Similar |
| MC74HCT04ADTR2G | onsemi | 2,369 | MC74HCT04ADTR2GOSCT-ND | $3.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.48000 | $14.80 |
| 25 | $1.30880 | $32.72 |
| 100 | $1.12140 | $112.14 |
| 250 | $1.03196 | $257.99 |
| 500 | $0.97820 | $489.10 |
| 1,000 | $0.93396 | $933.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.88723 | $2,218.07 |
| 5,000 | $0.85906 | $4,295.30 |
| 7,500 | $0.84496 | $6,337.20 |
| 12,500 | $0.82934 | $10,366.75 |
| 17,500 | $0.82021 | $14,353.67 |
| 25,000 | $0.81142 | $20,285.50 |





