
SN74HCT04APW | |
|---|---|
DigiKey Part Number | 296-SN74HCT04APW-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT04APW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
EDA/CAD Models | SN74HCT04APW Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 16ns @ 5.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT04APWR | Texas Instruments | 1,978 | 296-SN74HCT04APWRCT-ND | $4.60000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $6.57700 | $65.77 |
| 90 | $5.28911 | $476.02 |
| 180 | $5.02194 | $903.95 |
| 270 | $4.88844 | $1,319.88 |
| 540 | $4.69250 | $2,533.95 |

