
74HC597PW-Q100J | |
---|---|
DigiKey Part Number | 1727-74HC597PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC597PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC597PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC597PW-Q100J |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.35000 | $33.50 |
25 | $3.00320 | $75.08 |
100 | $2.61700 | $261.70 |
250 | $2.43272 | $608.18 |
500 | $2.32176 | $1,160.88 |
1,000 | $2.26429 | $2,264.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.13294 | $5,332.35 |
5,000 | $2.07484 | $10,374.20 |
7,500 | $2.04573 | $15,342.97 |
12,500 | $2.01347 | $25,168.38 |
17,500 | $1.99463 | $34,906.03 |
25,000 | $1.97651 | $49,412.75 |