16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC590D,118

DigiKey Part Number
1727-6613-2-ND - Tape & Reel (TR)
1727-6613-1-ND - Cut Tape (CT)
1727-6613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC590D,118
Description
IC BINARY COUNTER 8-BIT 16SO
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
8
Reset
Asynchronous
Timing
-
Count Rate
61 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.65000$4.65
10$3.23900$32.39
50$2.67600$133.80
100$2.50300$250.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.02337$5,058.42
5,000$1.96558$9,827.90
Manufacturers Standard Package