Parametric Equivalent
Similar
Similar

74HC4852BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7952-2-ND - Tape & Reel (TR) 1727-7952-1-ND - Cut Tape (CT) 1727-7952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4852BQ,115 |
Description | IC SWITCH SP4TX2 195OHM 16DHVQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 39ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $4.07100 | $40.71 |
| 50 | $3.38420 | $169.21 |
| 100 | $3.17280 | $317.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.56544 | $7,696.32 |






