Similar
Similar
Similar
Similar

74HC4094PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-1457-2-ND - Tape & Reel (TR) 1727-1457-1-ND - Cut Tape (CT) 1727-1457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4094PW-Q100J |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74HC4094YTTR | STMicroelectronics | 0 | 497-14395-1-ND | $6.82000 | Similar |
| MC74HC4094ADTG | onsemi | 0 | MC74HC4094ADTG-ND | $0.00000 | Similar |
| MC74HC4094ADTR2G | onsemi | 41 | MC74HC4094ADTR2GOSCT-ND | $3.37000 | Similar |
| NLVHC4094BDTR2G | onsemi | 0 | NLVHC4094BDTR2GOSCT-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.10500 | $21.05 |
| 25 | $1.87120 | $46.78 |
| 100 | $1.61550 | $161.55 |
| 250 | $1.49368 | $373.42 |
| 500 | $1.42018 | $710.09 |
| 1,000 | $1.35967 | $1,359.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.29578 | $3,239.45 |
| 5,000 | $1.25726 | $6,286.30 |
| 7,500 | $1.23797 | $9,284.77 |
| 12,500 | $1.21660 | $15,207.50 |
| 17,500 | $1.20411 | $21,071.92 |
| 25,000 | $1.19210 | $29,802.50 |




