NLVHC4094BDTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 76
Unit Price: $3.51000
Datasheet

Parametric Equivalent


onsemi
In Stock: 34,607
Unit Price: $3.08000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1,607
Unit Price: $3.68000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,563
Unit Price: $23.27000
Datasheet
488~948F~DT~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVHC4094BDTR2G

DigiKey Part Number
NLVHC4094BDTR2GOSTR-ND - Tape & Reel (TR)
NLVHC4094BDTR2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLVHC4094BDTR2G
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLVHC4094BDTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes