74HC4094D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 24
Unit Price: $2.71000
Datasheet

Upgrade


Texas Instruments
In Stock: 4,057
Unit Price: $8.30000
Datasheet

Upgrade


Texas Instruments
In Stock: 12,705
Unit Price: $3.95000
Datasheet

Upgrade


Texas Instruments
In Stock: 2,295
Unit Price: $5.10000
Datasheet

Similar


Texas Instruments
In Stock: 1,654
Unit Price: $5.18000
Datasheet

Similar


STMicroelectronics
In Stock: 1,956
Unit Price: $5.67000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4094D,652

DigiKey Part Number
1727-2813-ND
Manufacturer
Manufacturer Product Number
74HC4094D,652
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4094D,652 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Tri-State
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4094D,653Nexperia USA Inc.241727-3070-1-ND$2.71000Similar
CD74HC4094MTexas Instruments4,057296-14290-5-ND$8.30000Upgrade
CD74HC4094M96Texas Instruments12,705296-14535-1-ND$3.95000Upgrade
CD74HC4094M96G3Texas Instruments2,295296-CD74HC4094M96G3CT-ND$5.10000Upgrade
CD74HC4094NSRTexas Instruments1,654296-38067-1-ND$5.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types