
74HC4094D,653 | |
|---|---|
DigiKey Part Number | 1727-3070-2-ND - Tape & Reel (TR) 1727-3070-1-ND - Cut Tape (CT) 1727-3070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4094D,653 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4094D,653 Models |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4094M | Texas Instruments | 4,057 | 296-14290-5-ND | $8.30000 | Upgrade |
| CD74HC4094M96 | Texas Instruments | 12,705 | 296-14535-1-ND | $3.95000 | Upgrade |
| CD74HC4094M96G3 | Texas Instruments | 2,295 | 296-CD74HC4094M96G3CT-ND | $5.10000 | Upgrade |
| CD74HC4094NSR | Texas Instruments | 1,654 | 296-38067-1-ND | $5.18000 | Similar |
| M74HC4094YRM13TR | STMicroelectronics | 1,956 | 497-M74HC4094YRM13CT-ND | $5.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.87500 | $18.75 |
| 25 | $1.66720 | $41.68 |
| 100 | $1.43550 | $143.55 |
| 250 | $1.32532 | $331.33 |
| 500 | $1.25888 | $629.44 |
| 1,000 | $1.20420 | $1,204.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.14647 | $2,866.18 |
| 5,000 | $1.11165 | $5,558.25 |
| 7,500 | $1.09422 | $8,206.65 |
| 12,500 | $1.07491 | $13,436.38 |
| 17,500 | $1.06361 | $18,613.17 |
| 25,000 | $1.05276 | $26,319.00 |










