Similar
Similar
Similar
Similar
Similar

74HC4020PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC4020PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC4020PW-Q100J |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Count Rate 109 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 14 | Supplier Device Package 16-TSSOP |
Reset Asynchronous | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4020ADTR2G | onsemi | 0 | MC74HC4020ADTR2GOSCT-ND | $7.97000 | Similar |
| NLV74HC4020ADTR2G | onsemi | 0 | 488-NLV74HC4020ADTR2GCT-ND | $4.70178 | Similar |
| SN74HC4020PW | Texas Instruments | 0 | 296-33935-5-ND | $0.00000 | Similar |
| SN74HC4020PWR | Texas Instruments | 7,303 | 296-31810-1-ND | $6.66000 | Similar |
| SN74HC4020PWT | Texas Instruments | 2,360 | 296-SN74HC4020PWTCT-ND | $10.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.98526 | $4,963.15 |




