
74HC3G04DC,125 | |
|---|---|
DigiKey Part Number  | 1727-74HC3G04DC,125TR-ND - Tape & Reel (TR) 1727-74HC3G04DC,125CT-ND - Cut Tape (CT) 1727-74HC3G04DC,125DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74HC3G04DC,125  | 
Description  | IC INVERTER 3CH 3-INP 8VSSOP  | 
Customer Reference  | |
Detailed Description  | Inverter IC 3 Channel 8-VSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | ||
Number of Circuits  | 3  | |
Number of Inputs  | 3  | |
Features  | -  | |
Voltage - Supply  | 2V ~ 6V  | |
Current - Quiescent (Max)  | 1 µA  | |
Current - Output High, Low  | 5.2mA, 5.2mA  | |
Input Logic Level - Low  | 0.5V ~ 1.8V  | |
Input Logic Level - High  | 1.5V ~ 4.2V  | |
Max Propagation Delay @ V, Max CL  | 13ns @ 6V, 50pF  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 8-VSSOP  | |
Package / Case  | 8-VFSOP (0.091", 2.30mm Width)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.87000 | $5.87 | 
| 10 | $4.16900 | $41.69 | 
| 50 | $3.46900 | $173.45 | 
| 100 | $3.25200 | $325.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.37684 | $7,130.52 | 
| 6,000 | $2.31375 | $13,882.50 | 

