74HC32BQ-Q100,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.02000
Datasheet

Similar


Texas Instruments
In Stock: 490
Unit Price: $4.41000
Datasheet
14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC32BQ-Q100,115

DigiKey Part Number
1727-74HC32BQ-Q100,115TR-ND - Tape & Reel (TR)
1727-74HC32BQ-Q100,115CT-ND - Cut Tape (CT)
1727-74HC32BQ-Q100,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC32BQ-Q100,115
Description
IC GATE OR 4CH 2-INP 14DHVQFN
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.41500$24.15
50$1.98420$99.21
100$1.85030$185.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.46747$4,402.41
6,000$1.42506$8,550.36
Manufacturers Standard Package