
74HC273D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC273D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC273D-Q100JCT-ND - Cut Tape (CT) 1727-74HC273D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC273D-Q100J |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Master Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-SO |
Clock Frequency 122 MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC273ADWR2G | onsemi | 458 | MC74HC273ADWR2GOSCT-ND | $5.34000 | Direct |
| MC74HC273ADWR2G-Q | onsemi | 840 | 488-MC74HC273ADWR2G-QCT-ND | $5.34000 | Direct |
| CD74HC273M96 | Texas Instruments | 3,513 | 296-31578-1-ND | $5.92000 | Similar |
| MM74HC273WM | onsemi | 723 | MM74HC273WM-ND | $6.91000 | Similar |
| MM74HC273WMX | onsemi | 2,000 | MM74HC273WMXCT-ND | $6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.65000 | $36.50 |
| 25 | $3.27560 | $81.89 |
| 100 | $2.85940 | $285.94 |
| 250 | $2.66112 | $665.28 |
| 500 | $2.54160 | $1,270.80 |
| 1,000 | $2.48939 | $2,489.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.08658 | $4,173.16 |
| 4,000 | $2.02633 | $8,105.32 |
| 6,000 | $1.99615 | $11,976.90 |
| 10,000 | $1.96271 | $19,627.10 |
| 14,000 | $1.94316 | $27,204.24 |
| 20,000 | $1.92437 | $38,487.40 |

